This electromechanical relay has a maximum current rating of 8A and a maximum voltage rating of 250V AC. It is designed for socket mount and has a packaging type of box. The relay operates within a temperature range of -25°C to 50°C and is compliant with ELV and RoHS regulations.
TE Connectivity 6-1415033-1 technical specifications.
| Coil Current | 33.33mA |
| Coil Power | 1.2mW |
| Coil Resistance | 1.08kR |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| Packaging | Box |
| RoHS Compliant | Yes |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415033-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.