
8-position, 4-row relay socket designed for electromechanical relays. Features 14 female contacts with screw termination and a 240V voltage rating. Rated for 12A current and operates within a temperature range of -40°C to 70°C. Mounts directly to a DIN rail and is RoHS compliant.
TE Connectivity 6-1415034-1 technical specifications.
| Current Rating | 12A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 73.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Weight | 41g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415034-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.