
2-pole relay socket with screw terminals for DIN rail or panel mounting. Features a 16A current rating and a maximum AC voltage rating of 240V, with a DC rated voltage of 230V and overall voltage rating of 400V. Operates across a wide temperature range from -40°C to 70°C. This female socket offers 5 contacts and 8 positions, with a straight orientation and a compact design measuring 15.8mm in depth and 70mm in height. Compliant with RoHS and VDE approvals.
TE Connectivity 6-1415035-1 technical specifications.
| Approvals | VDE |
| Current Rating | 16A |
| Depth | 15.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 70mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Panel |
| Number of Contacts | 5 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Voltage | 230V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 230V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
