TE Connectivity 6-1415037-1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PT, SCHRACK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415037-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.