Power relay featuring 4PST contact configuration with an 8A contact current rating and 250VAC contact voltage rating. Operates with a 110VDC non-latching coil, drawing 7.273A coil current and consuming 800mW coil power. Offers a 400VAC maximum voltage rating and is designed for through-hole PCB termination. This safety relay is RoHS compliant and operates within a temperature range of -25°C to 70°C.
TE Connectivity 6-1415054-1 technical specifications.
| Coil Current | 7.273A |
| Coil Power | 800mW |
| Coil Resistance | 15.125kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 13mm |
| ELV | Compliant |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 1.575inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR4, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT, 3PST, 4PST, SPST |
| Weight | 30g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.