DPDT power relay with a 12A contact current rating and 250VAC contact voltage rating. Features a 230VAC coil voltage with 1W coil power and 19.465kR coil resistance. Mounts via DIN rail and utilizes screw termination. Operating temperature range is -40°C to 70°C.
TE Connectivity 6-1415074-1 technical specifications.
| Actuating System | AC |
| Coil Power | 1W |
| Coil Resistance | 19.465kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 2.283inch |
| Length | 2.894inch |
| Load Current | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 71g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.