
General purpose power relay featuring a 4PDT throw configuration, 6A contact current rating, and 240V AC contact voltage rating. Operates with a 24V DC coil voltage, 30.8mA coil current, and 800mW coil power, utilizing a non-latching actuating system. Contact material includes gold and silver with gold plating, and the relay is designed for DIN rail mounting with screw termination. This component offers a 15ms operate time and 18ms release time, with an operating temperature range of -40°C to 70°C.
TE Connectivity 6-1415075-1 technical specifications.
| Actuating System | DC |
| Coil Current | 30.8mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.283inch |
| Length | 2.894inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
