TE Connectivity 6-1415504-1 technical specifications.
| Coil Current | 21.9mA |
| Coil Resistance | 1.095kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415504-1 to view detailed technical specifications.
No datasheet is available for this part.