TE Connectivity 6-1415535-0 technical specifications.
| Coil Power | 360mW |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 250V |
| Resistance | 1600R |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415535-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.