TE Connectivity 6-1415536-7 technical specifications.
| Coil Current | 15mA |
| Coil Power | 400mW |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 1.5V |
| ELV | Compliant |
| Height | 1.122inch |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.847oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415536-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.