Power relay featuring a 12VDC coil with 66.67A coil current and 800mW coil power. Offers 8A contact current rating with Tin, Gold, Silver contact material and Gold contact plating. This through-hole mount relay has a 3PST throw configuration and a 250V AC contact voltage rating. Dimensions are 55mm length, 16.5mm height, and 16.51mm width, with an operating temperature range of -25°C to 70°C. Rated IP67 and RoHS compliant.
TE Connectivity 6-1415537-1 technical specifications.
| Coil Current | 66.67A |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| ELV | Compliant |
| Height | 16.5mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | 3PST |
| DC Rated Voltage | 12V |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415537-1 to view detailed technical specifications.
No datasheet is available for this part.