TE Connectivity 6-1415537-3 technical specifications.
| Coil Current | 44.444A |
| Coil Power | 800mW |
| Coil Resistance | 405R |
| Contact Current Rating | 8A |
| Contact Material | Tin, Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 16.5mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | 3PST |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415537-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.