
This power relay features a 24VDC coil with 800mW power and 33.333A coil current, operating at 720 Ohms resistance. It offers 8A contact current rating with 250VAC contact voltage, utilizing gold-plated tin/silver/gold contacts. The relay provides 6 contacts with a 6PST/3PST throw configuration, suitable for through-hole mounting on PCBs. Rated for 400VAC and 24VDC, it operates within a -25°C to 70°C temperature range and boasts IP67 sealing.
TE Connectivity 6-1415537-5 technical specifications.
| Coil Current | 33.333A |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Contact Type | 3 makers, 3 breakers |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 16.5mm |
| Dropout Voltage | 1.8V |
| ELV | Compliant |
| Height | 16.5mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR6, SCHRACK |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | 6PST, 3PST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415537-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
