TE Connectivity 6-1415541-6 technical specifications.
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 29mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Plug |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415541-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.