TE Connectivity 6-1415899-4 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 29 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 15.7 |
| Product Weight (g) | 10 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 83.33mA |
| Coil Resistance | 60Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-1415899-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.