TE Connectivity 6-1416200-6 technical specifications.
| Coil Resistance | 652R |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1416200-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.