General purpose SPST signal relay featuring a 30A contact current rating and 277V AC contact voltage rating. Coil specifications include 9V DC, 1W coil power, 111.1mA coil current, and 81 Ohm coil resistance. This non-latching relay offers quick connect termination and panel mounting, with operate and release times of 15ms. Operating temperature range is -55°C to 85°C.
TE Connectivity 6-1419102-8 technical specifications.
| Coil Current | 111.1mA |
| Coil Power | 1W |
| Coil Resistance | 81R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1419102-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.