
General purpose electromechanical relay featuring 3PDT contact configuration with 10A contact current rating and silver contact material. Operates with a 12V coil voltage (AC/DC) and 62.5mA coil current, consuming 800mW coil power. Offers 240V AC contact voltage rating and 400V AC maximum voltage rating. Includes 15ms operate time and 10ms release time, with a dropout voltage of 1.2V. Mounts via socket termination and operates within a -40°C to 70°C temperature range.
TE Connectivity 6-1419111-0 technical specifications.
| Coil Current | 62.5mA |
| Coil Power | 800mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 3 change-overs |
| Contact Voltage Rating (AC) | 240V |
| Depth | 22.5mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Number of Contacts | 3 |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1419111-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.