SPDT general purpose electromechanical relay featuring a 12VDC coil with 200mW power consumption and 17mA coil current. Offers a 1A contact current rating with gold/silver contact material, suitable for 120VAC or 60VDC applications. Designed for through-hole mounting with PC pin termination, this relay boasts a 10ms operate time and 7ms release time. Operating temperature range is -30°C to 75°C, and it is RoHS compliant.
TE Connectivity 6-1419130-5 technical specifications.
| Coil Current | 17mA |
| Coil Power | 200mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.4mm |
| Length | 15.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | OUAZ, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1419130-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.