
TE Connectivity 6-1423159-6 technical specifications.
| Coil Voltage (DC) | 48V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1423159-6 to view detailed technical specifications.
No datasheet is available for this part.