TE Connectivity 6-1437459-7 technical specifications.
| Actuating System | DC |
| Contact Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Brackets |
| Relay Type | Relay |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1437459-7 to view detailed technical specifications.
No datasheet is available for this part.