TE Connectivity 6-1437562-1 technical specifications.
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Lug |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1437562-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.