TE Connectivity 6-1437569-3 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 230 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437569-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.