TE Connectivity 6-1437580-9 technical specifications.
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 9.35mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437580-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.