TE Connectivity 6-1437590-1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyester, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1437590-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.