SPDT power relay featuring a 6VDC coil with 60mA coil current and 360mW coil power. Contact ratings include 10A continuous and a 35A maximum, with a 400V AC maximum voltage rating. Constructed with Tin, Silver contact material, this general-purpose relay offers through-hole PCB mounting via PC pin termination. Operating within a -40°C to 85°C temperature range, it has an operate time of 9ms and a release time of 5ms.
TE Connectivity 6-1440006-1 technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 16.9mm |
| Length | 22.5mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T7N, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1440006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.