
TE Connectivity 6-1440006-3 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T7N, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1440006-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.