TE Connectivity 6-1462000-2 technical specifications.
| Package/Case | DIP |
| Coil Current | 42.86mA |
| Coil Resistance | 280R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.