TE Connectivity 6-1462034-6 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Relay Construction | Non-Latching |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-1462034-6 to view detailed technical specifications.
No datasheet is available for this part.