TE Connectivity 6-1462034-8 technical specifications.
| Actuating System | DC |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.28mm |
| ELV | Compliant |
| Height | 10.7mm |
| Insertion Loss | -0.6dB |
| Lead Free | Lead Free |
| Length | 14inch |
| Mount | PCB |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462034-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.