Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity 6-146294-4 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-146294-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.