12-position, 1-row vertical header with 2.54mm pitch, designed for through-hole PCB mounting. Features copper alloy contacts with gold and tin plating, rated for 3A current. Offers a stackable design with a 7.62mm stack height and 8.38mm mating length. Constructed with a black, UL94 V-0 flammability rated housing, operating from -65°C to 125°C. RoHS and ELV compliant, with CSA approval.
TE Connectivity 6-146462-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 18.77mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.739inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 7.62mm |
| Stackable | Yes |
| Tail Length | 2.77mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146462-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
