18-position, single-row vertical header with a 2.54mm pitch, designed for through-hole PCB mounting. Features copper alloy contacts with gold and tin plating, rated for 3A contact current. Operating temperature range from -65°C to 125°C, with UL94 V-0 flammability rating and CSA approval. Black housing, stackable design with a 0.5-inch stack height.
TE Connectivity 6-146466-8 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 23.62mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 0.5inch |
| Stackable | Yes |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146466-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.