
22-position, 2-row vertical header with a 2.54mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold and tin plating, rated for 3A current. This stackable component offers a 10.16mm stack height and operates within a -65°C to 125°C temperature range. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
TE Connectivity 6-146492-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 20.75mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 48 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Stackable | Yes |
| Tail Length | 2.21mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146492-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
