
32-position, 2-row vertical header for power distribution, featuring tin-plated brass contacts with a 3A current rating and 2.54mm pitch. This stackable through-hole component offers a 33.78mm contact post length and 27.94mm stack height, operating within a -65°C to 125°C temperature range. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating and CSA approval.
TE Connectivity 6-146505-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 33.78mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 27.94mm |
| Stackable | Yes |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146505-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.