TE Connectivity 6-1472981-8 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 127V |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 10A |
| Timing Adjustment Method | Knob |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-1472981-8 to view detailed technical specifications.
No datasheet is available for this part.