SPST rocker switch featuring a curved rocker actuator and quick connect termination. Panel mountable with a straight body orientation, this switch offers a 16A @ 125VAC UL A rating and a 250VAC max voltage rating, supporting up to 372.85VA. Designed for over 100,000 mechanical cycles and >6,000 electrical cycles, it operates within a -20°C to 85°C temperature range and fits a 19.2mm x 13mm rectangular panel cutout.
TE Connectivity 6-1571076-5 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 24.7 |
| Panel Cutout Dimensions (mm) | 19.2 X 13(Rectangular) |
| Body Length (mm) | 21 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 13.8 |
| Actuator Height (mm) | 3.8 |
| Terminal Length (mm) | 7.1 |
| Terminal Pitch (mm) | 7.1 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 16@125VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | >6000Cycles |
| Mechanical Life | >100000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 6-1571076-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.