Illuminated & Non-Illuminated Rocker Switch, SPDT, ON OFF (ON) configuration. Features a curved rocker actuator and quick connect termination. Rated for 16A at 125VAC, 250VAC max, and 372.85VA max power. Offers electrical life exceeding 6,000 cycles and mechanical life over 100,000 cycles. Panel mountable with a straight body orientation, designed for a 19.2 x 13mm rectangular panel cutout. Operates within a temperature range of -20°C to 85°C.
TE Connectivity 6-1571079-1 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 24.7 |
| Panel Cutout Dimensions (mm) | 19.2 X 13(Rectangular) |
| Body Length (mm) | 21 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 13.8 |
| Actuator Height (mm) | 3.8 |
| Terminal Length (mm) | 7.1 |
| Terminal Pitch (mm) | 7.1 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | >6000Cycles |
| Mechanical Life | >100000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 6-1571079-1 to view detailed technical specifications.
No datasheet is available for this part.