
Illuminated rocker switch featuring a Single Pole Double Throw (SPDT) configuration with momentary action. Rated for 5A at 28VDC, it offers a 120VAC rating and a maximum AC voltage of 250V. The switch has a phenolic actuator with a concave design, a red color, and panel mount, snap-in installation. It boasts an electrical life of 6,000 cycles and is RoHS compliant.
TE Connectivity 6-1571986-1 technical specifications.
| Actuator Material | Phenolic |
| Actuator Type | Concave (Standard V) |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 15.8mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1571986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.