
TE Connectivity 6-1571986-5 technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1571986-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.