TE Connectivity 6-1571986-9 technical specifications.
| Actuator Material | Phenolic |
| Actuator Type | Concave (Standard V) |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 15.8mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated |
| Length | 19.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1571986-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.