TE Connectivity 6-1608047-1 technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Length | 27.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| Operate Time | 25ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1608047-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.