TE Connectivity 6-1608065-5 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1608065-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.