TE Connectivity 6-1608067-0 technical specifications.
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 35.56mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Operate Time | 20ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1608067-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.