TE Connectivity 6-1616945-7 technical specifications.
| Coil Current | 550mA |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 400A |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | K, Hartman |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1616945-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.