TE Connectivity 6-1616965-1 technical specifications.
| Contact Current Rating | 400A |
| Mount | Chassis |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1616965-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.