This DPDT relay has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum current rating of 2A and a maximum voltage rating of 28V DC. The relay has a coil resistance of 2.64kΩ and a coil voltage of 56V DC. It is packaged in bulk and has a termination of solder.
TE Connectivity 6-1617039-9 technical specifications.
| Coil Current | 21.21mA |
| Coil Resistance | 2.64kR |
| Coil Voltage (DC) | 56V |
| Contact Current Rating | 2A |
| Depth | 10.16mm |
| Length | 33.53mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1617039-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.