TE Connectivity 6-1617748-4 technical specifications.
| Package/Case | 125 |
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 25A |
| Depth | 13.08mm |
| Length | 43.64mm |
| Max Current Rating | 25A |
| Mount | Flanges |
| Operate Time | 10ms |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1617748-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.