TE Connectivity 6-1618240-6 technical specifications.
| Coil Current | 28.8mA |
| Coil Resistance | 920R |
| Coil Voltage (DC) | 26.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1618240-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.