TE Connectivity 6-1618274-1 technical specifications.
| Coil Current | 79.1mA |
| Coil Resistance | 335R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 8A |
| Contact Material | Tungsten |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 8kV |
| Mount | Panel |
| Operate Time | 6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| Resistance | 335R |
| RoHS Compliant | No |
| Series | HC-6, KILOVAC |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1618274-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.